Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €17.610 |
5+ | €15.150 |
10+ | €14.300 |
Price for:1 Set
Minimum: 1
Multiple: 1
€17.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No230-040
Order Code375299
Technical Datasheet
Kit Contents3 Pieces M4 x 0.7mm Taps
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
230-040 is a DIN 352 HSS, ground set of 3 hand tap.
- 45mm length
- M4 nominal thread size M
- 0.70mm thread pitch
- 3.3mm core hole diameter
- 12mm spiral length
- Square shank shaft
- Right hand cutting direction
- ISO 2 6H tolerance
- 60° flank angle
Technical Specifications
Kit Contents
3 Pieces M4 x 0.7mm Taps
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Alternatives for 230-040
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82074010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02