Print Page
Image is for illustrative purposes only. Please refer to product description.
88 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.000 |
5+ | €18.920 |
10+ | €17.850 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€22.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No230035
Order Code2444203
Technical Datasheet
Thread Length12mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
230035 is a 3 pcs, M, DIN 352 hand tap in HSS material. The hand tap consists of heavy-duty high-speed steel. For through threads and bottoming threads in unalloyed and low-alloyed steels up to a strength of 800N/mm², malleable cast iron and non-ferrous metals. The thread is cut in three operation.
- Thread pitch is 0.6mm and length is 45mm
- Spiral length is 12mm and core hole diameter is 2.9mm
- Square shank shaft
- Right hand cutting direction
- ISO 2 6H tolerance
- 60° flank angle
Technical Specifications
Thread Length
12mm
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:82074010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1