Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.620 |
5+ | €9.300 |
10+ | €9.110 |
Product Overview
232-040 is a DIN 371 HSS, ground M machine tap. The machine tap consists of heavy-duty high-speed steel. For through threads and bottoming threads in unalloyed steels up to a strength of 800 N/mm², malleable. The thread is cut in one operation. High speed tool steel, best known as 'high speed steel', refers to a group of alloyed tool steels with up to 2.06% carbon content and up to 30% proportion of alloying elements such as tungsten, molybdenum, vanadium, cobalt, nickel and titanium. HSS materials are characterised by great hardness, wear resistance and heat resistance up to 600°C. The HSS tools are less sensitive to shocks and vibrations, which sometimes quickly lead to breaks in the harder cutting materials.
- Nominal thread size is M4
- 0.7mm thread pitch
- 3.3mm core hole
- 4.5mm shaft diameter
- 13mm spiral length
- Type B, 4 - 5 threads with progressive tap
- ISO 2 6H tolerance
- 60° flank angle
Technical Specifications
12mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate