Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €161.070 |
Price for:1 Set
Minimum: 1
Multiple: 1
€161.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No245010
Order Code3020643
Technical Datasheet
Kit Contents31 Pcs of HSS Thread Cutting Sets
Product Range-
SVHCTo Be Advised
Product Overview
245010 is a 31-piece of thread-cutting set HSS in steel case. The hand tap consists of heavy-duty high-speed steel. For through threads and bottoming threads in unalloyed and low-alloyed steels up to a strength of 800 N/mm², malleable cast iron and non-ferrous metals. The thread is cut in three operations. Thread-cutting tool set HSS - 31 pcs. one three-piece set each of hand taps M 352 M 3 - M 4 - M 5 - M 6 - M 8 - M 10 - M 12 + 7 dies Ø 25 mm ≈ DIN EN 22568 in each of the sizes M 3 - M 4 - M 5 - M 6 - M 8 - M 10 - M 12 + 1 die stock 25 x 9mm DIN 225 + 1 tap wrench, size 1½ DIN 1814 + 1 screwdriver.
- Right hand cutting direction
- ISO 2 6H tolerance
- 60° flank angle
Technical Specifications
Kit Contents
31 Pcs of HSS Thread Cutting Sets
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:82074090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate