Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.880 |
3+ | €67.010 |
Price for:1 Set
Minimum: 1
Multiple: 1
€71.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No259004RO
Order Code4177036
Technical Datasheet
Kit Contents15 Pieces Set of M3/M4/M5/M6/M8/M10/M12 Single Cut Taps & 2.5/3.3/4.2/5/6.8/8.5/10.2MM Twist Drills
Product Range-
SVHCTo Be Advised
Product Overview
259004RO is a 15-piece set tool box containing 7 single-cut taps (DIN 352 HSS M 3 - M 4 - M 5 - M 6 - M 8 - M 10 - M 12), 1 tap wrench and 7 ULTIMATECUT twist drill bits (DIN 338 type FLOWSTEP® HSS Ø 2.5 - 3.3 - 4.2 - 5.0 - 6.8 - 8.5 - 10.2mm) in plastic case. The single-cut tap HSS for through threads in unalloyed and low-alloyed steels up to a strength of 800 N/mm² and ULTIMATECUT twist drills with FLOWSTEP® tip HSS for core hole diameters. The thread can be cut in one operation by hand or machine.
- Significantly longer tool life - up to 5x more holes possible
- Time savings of up to 50%
- Extremely fast and energy-saving drilling
- Perfect centring, avoiding slipping even on round surfaces such as pipe and tube
- Easy and smooth drilling process, without jamming in the material
- Optimal performance in hand-held (cordless) power tool drill machines
- ISO 2 6H tolerance
Technical Specifications
Kit Contents
15 Pieces Set of M3/M4/M5/M6/M8/M10/M12 Single Cut Taps & 2.5/3.3/4.2/5/6.8/8.5/10.2MM Twist Drills
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82074010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76