Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.950 |
5+ | €3.630 |
10+ | €3.540 |
Price for:Each
Minimum: 1
Multiple: 1
€3.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoE403
Order Code7093743
Technical Datasheet
Station Mounting-
Size250ml
Product Range-
Alternatives for E403
1 Product Found
Product Overview
The E403 is a 250ml HypaClens Sterile Eyewash Bottle ideal for washing and rinsing eyes, providing sensitive moisture replenishment for eyes that have been contaminated with particles, smoke, dust or liquid. The HypaClens sterile eyewash bottle contains 0.9% sterile saline solution which is ideal for irrigating eyes and even other general wound washing. It is emergency eye irrigation for any workplace environment. Ensure you have adequate eyewash facilities at your place of work.
- Suits for irrigating eyes that have been contaminated with particles or liquids
Applications
Safety
Technical Specifications
Station Mounting
-
Product Range
-
Size
250ml
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:25010010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16