Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoM6852PM
Order Code3387226
Technical Datasheet
Cream / Lotion TypeAlcohol Hand Gel Sanitiser
Dispensing MethodPump Bottle
Volume500ml
Weight-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- HypaClean alcohol hand gel pump dispenser ideal for maintaining a high level of hygiene at workplace
- Hands disinfection, protects to EN1500
- Contains 70% denatured ethanol with emollient
- Hand gel kills 99.9% of all bacteria
- Rub contains hand friendly moisturisers, emollients and special skin protection
- No need to wash hands after use
- Available in 500ml refillable pump action dispenser
Technical Specifications
Cream / Lotion Type
Alcohol Hand Gel Sanitiser
Volume
500ml
Product Range
-
Dispensing Method
Pump Bottle
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34013000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1170