Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €43.280 |
5+ | €36.260 |
10+ | €32.720 |
20+ | €32.070 |
Price for:Each
Minimum: 1
Multiple: 1
€43.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoLS33600 FLC
Order Code4558531
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeD
Battery TechnologyLithium Thionyl Chloride
Battery Capacity17Ah
External Diameter33.3mm
External Height61.3mm
Battery TerminalsRaised Positive and Negative
Pack Quantity1
Weight90g
Battery IEC Code-
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
33.3mm
Battery Terminals
Raised Positive and Negative
Weight
90g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
D
Battery Capacity
17Ah
External Height
61.3mm
Pack Quantity
1
Battery IEC Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092
UN Hazard Code:3090