Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoXGG3-88-Z1
Order Code2787214
Product RangeXG
Technical Datasheet
75 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.740 |
5+ | €4.640 |
10+ | €4.490 |
20+ | €4.110 |
50+ | €3.610 |
Price for:Each
Minimum: 1
Multiple: 1
€6.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoXGG3-88-Z1
Order Code2787214
Product RangeXG
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeXG
Contact Voltage AC Nom250V
Operating Force Max11.43ozf
Product Overview
The XGG3-88-Z1 is a single-pole double-throw (SPDT) Miniature Microswitch with stainless steel plunger actuator and solder terminals. This XG series safety interlock switch comes with fine silver/silver nickel contact, snap-action single pole beryllium bronze blade mechanism with wiping contact and melamine-formaldehyde thermosetting housing. It supports side mounting via mounting holes.
- Long mechanical and electrical life
- IP40 Protection rating
- -40 to 150°C Temperature range
Applications
Logistics, HVAC, Industrial, Automation & Process Control
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
XG
Operating Force Max
11.43ozf
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005903