Print Page
CP40336
PELTIER MOD, 3.5OHM, 15.4VDC, 4A, 33.4W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP40336
Order Code4814118
Product RangearcTEC CP40 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.370 |
| 5+ | €27.740 |
| 10+ | €25.550 |
| 20+ | €22.070 |
| 50+ | €21.630 |
Price for:Each
Minimum: 1
Multiple: 1
€32.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP40336
Order Code4814118
Product RangearcTEC CP40 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc33.4W
Current Max @ Diff Temperature Max4A
Voltage Max @ Diff Temperature Max15.4VDC
Length30mm
Width30mm
Depth3.6mm
Temperature Difference Max66°C
Product RangearcTEC CP40 Series
Internal Resistance3.5ohm
Lead Wires20 AWG Red & Black
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
33.4W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
30mm
Temperature Difference Max
66°C
Internal Resistance
3.5ohm
SVHC
No SVHC (25-Jun-2025)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
4A
Length
30mm
Depth
3.6mm
Product Range
arcTEC CP40 Series
Lead Wires
20 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01379