Print Page
PS06-G10KP-5W
Pressure Transmitter, Gauge, 0 kPa, 10 kPa, Wire Leaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoPS06-G10KP-5W
Order Code4814059
Product RangePS06 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.640 |
| 5+ | €47.330 |
| 10+ | €44.180 |
| 25+ | €41.420 |
| 50+ | €39.690 |
Price for:Each
Minimum: 1
Multiple: 1
€52.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPS06-G10KP-5W
Order Code4814059
Product RangePS06 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type-
Operating Pressure Min0kPa
Operating Pressure Max10kPa
Pressure Port Size-
Transducer Connection / TerminationWire Leaded
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas, Liquid
Output Interface-
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePS06 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0kPa
Pressure Port Size
-
Supply Voltage Min
-
Media Type
Gas, Liquid
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
-
Operating Pressure Max
10kPa
Transducer Connection / Termination
Wire Leaded
Supply Voltage Max
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
PS06 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028