You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SAMSUNG ARTIK SIP-KITNXB001

Development Kit, ARTIK 520 Module, Wi-Fi, Bluetooth, ZigBee, Thread

SAMSUNG ARTIK SIP-KITNXB001
SAMSUNG ARTIK SIP-KITNXB001
SAMSUNG ARTIK SIP-KITNXB001
SAMSUNG ARTIK SIP-KITNXB001
SAMSUNG ARTIK SIP-KITNXB001
SAMSUNG ARTIK SIP-KITNXB001
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SIP-KITNXB001
Order Code:
2770342
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SIP-KITNXB001   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The SIP-KITNXB001 from Samsung Artik is an ARTIK 520 BLE WIFI ZIGBEE thread kit. Samsung's ARTIK 520 developer kit is the perfect choice for developing products for the Internet of Things (IoT). The kits include everything needed to get started, an ARTIK 520 system-on-module mounted on a development board with built-in Wi-Fi, Zigbee® and Bluetooth® circuitry. Antennas and a USB cable (for programming) are included. The user will need to provide a power supply. Samsung’s ARTIK™ 520 Module is a highly-integrated System-in-Module that utilizes a dual core ARM® Cortex®-A7 processor packaged DRAM and Flash memories, a secure element and a wide range of wireless communication options such as 802.11a/b/g/n/ac, Bluetooth® 4.1, Bluetooth Low Energy (BLE) and 802.15.4/ZigBee® communications all into a 30 x 25mm footprint. It is used in IoT sensors and end devices, Commercial and retail, health and wellness, industrial, home and building automation, smart phone, tablet and PC accessories.
  • GPU: Mali™-400MP2 core, 512MB LPDDR3 DRAM, 4GB eMMC v5.0 flash
  • Camera I/F, 1x 2-lane MIPI CSI upto 3MP at 30fps, 2-lane MIPI DSI up to qHD 960x540 at 24bpp display
  • 1-ch PCM and 1-ch I²S audio, IEEE 802.11a/b/g/n/ac dual-band MIMO WLAN (Wi-Fi)
  • 4.1 + smart Bluetooth, ZigBee 802.15.4
  • Analogue and digital I/O - GPIO, I²C, SPI, UART, SDIO, USB 2.0, JTAG and analogue input
  • Root of trust key storage, crypto accelerators secure element
  • Trustonic TEE trusted OS
  • 0°C to 70°C operating temperature

Applications

Communications & Networking, Industrial, Building Automation, Portable Devices

Contents

1x ARTIK 520 module, Development board, USB-A to micro USB-B cable, 4x wireless antennas.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Only 25 Remaining

Product is no longer manufactured

Order before 18.00 Hrs

With you next business day

€105.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €105.90
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --