Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €190.260 |
Product Information
Product Overview
ARTIK 530s 1G development kit for Samsung ARTIK™ 530s module. Samsung ARTIK™ 530s module is a highly-integrated system-in-module that combines a quad-core ARM® Cortex®-A9 processor packaged with 1GB DRAM and flash memory, a security subsystem. It has a wide range of wireless communication options such as 802.11a/b/g/n for Wi-Fi®, Bluetooth® 4.2 (BLE+Classic) and 802.15.4 for Zigbee all into one 49mm × 36mm footprint.
- SIP-005AUS332 module
Contents
ARTIK 530s 1G development module, ARTIK 530/530s interposer board, Platform board, Interface board, Two antennas (one 802.15.4, one BT/Wi-Fi).
Technical Specifications
Wireless Connectivity
SIP-005AUS332
Artik 530S Dev Module, Artik 530/530S Interposer Board, Platform/Interface Board, Two Antennas
To Be Advised
Samsung Artik
Bluetooth/WiFi with IOT
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate