Print Page
162 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.430 |
| 10+ | €4.370 |
| 100+ | €3.770 |
Price for:Each
Minimum: 1
Multiple: 1
€5.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBSH-030-01-F-D-A
Order Code2779376
Product RangeBSH
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeBSH
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSH-030-01-F-D-A is a 60-pole 2-row 0.50mm Basic Blade and Beam Socket Strip with 50μinch (1.27μm) phosphor bronze contacts and LCP insulator. The BSH series socket strip is compatible with BTH, BTH-EM and BTH-RA series connectors.
- Black color
- 2A Current rating
- UL94V-0 Flammability rating
- 275VAC Voltage rating
- Lead-free solderable
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.5mm
No. of Contacts
60Contacts
Contact Material
Phosphor Bronze
Product Range
BSH
Technical Docs (2)
Alternatives for BSH-030-01-F-D-A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907