Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFTP-05-D-03.85-01-N
Order Code2779308
Product RangeTiger Eye FFTP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €13.700 |
Price for:Each
Minimum: 1
Multiple: 1
€13.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFTP-05-D-03.85-01-N
Order Code2779308
Product RangeTiger Eye FFTP Series
Technical Datasheet
Connector Type AIDC Receptacle
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions10Ways
Connector Type BIDC Receptacle
Cable Length - Imperial3.85"
Cable Length - Metric97.79mm
Connector Pitch1.27mm
Product RangeTiger Eye FFTP Series
Cable Assembly TypeDouble Row Female Twisted Pair IDC Cable Assembly
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FFTP-05-D-03.85-01-N is a 3.85-inch 10-way TIGER EYE™ twisted-pair Ribbon Cable Assembly with an IDC receptacle connector on each end. The cable comes with the 30AWG 7/38 tinned twisted pair conductors with a PVC insulator. The connectors feature BeCu contacts and a PBT insulation. It mates with FTS, FTSH, EHF and SHF.
- Standard notch polarization
- 15mΩ Contact resistance
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector Type A
IDC Receptacle
No. of Positions
10Ways
Cable Length - Imperial
3.85"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Female Twisted Pair IDC Cable Assembly
Connector to Connector
IDC Receptacle to IDC Receptacle
Connector Type B
IDC Receptacle
Cable Length - Metric
97.79mm
Product Range
Tiger Eye FFTP Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001758