Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIDSS-05-S-05.75-T-ST4
Order Code2856066
Product RangeIDSS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2.940 |
Price for:Each
Minimum: 1
Multiple: 1
€2.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIDSS-05-S-05.75-T-ST4
Order Code2856066
Product RangeIDSS Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to Free End
Connector Type AIDC Receptacle
Connector Type BFree End
No. of Positions5Ways
Cable Length - Imperial5.75"
Cable Length - Metric146mm
Connector Pitch2.54mm
Product RangeIDSS Series
Cable Pitch1.27mm
Cable Assembly TypeSingle Row Female IDC Cable Assembly
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector to Connector
IDC Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
5.75"
Connector Pitch
2.54mm
Cable Pitch
1.27mm
SVHC
No SVHC (21-Jan-2025)
Connector Type A
IDC Receptacle
No. of Positions
5Ways
Cable Length - Metric
146mm
Product Range
IDSS Series
Cable Assembly Type
Single Row Female IDC Cable Assembly
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722