Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSFPE-010-2000-NE-32
Order Code2433682
Product RangeSFPE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €57.350 |
Price for:Each
Minimum: 10
Multiple: 10
€573.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFPE-010-2000-NE-32
Order Code2433682
Product RangeSFPE Series
Technical Datasheet
Connector Type ASFP+ 10 Position Plug
Connector to ConnectorSFP+ Plug to SFP+ Plug
Cable Length - Metric2m
Connector Type BSFP+ 10 Position Plug
Cable Length - Imperial7ft
Jacket Colour-
Product RangeSFPE Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type A
SFP+ 10 Position Plug
Cable Length - Metric
2m
Cable Length - Imperial
7ft
Product Range
SFPE Series
Connector to Connector
SFP+ Plug to SFP+ Plug
Connector Type B
SFP+ 10 Position Plug
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005