Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSFPE-010-3000-NE-32
Order Code2433683
Product RangeSFPE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €62.700 |
Price for:Each
Minimum: 10
Multiple: 10
€627.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFPE-010-3000-NE-32
Order Code2433683
Product RangeSFPE Series
Technical Datasheet
Connector to ConnectorSFP+ Plug to SFP+ Plug
Connector Type ASFP+ 10 Position Plug
Connector Type BSFP+ 10 Position Plug
Cable Length - Metric3m
Cable Length - Imperial10ft
Jacket Colour-
Product RangeSFPE Series
SVHCLead (21-Jan-2025)
Product Overview
The SFPE-010-3000-NE-32 is a 3000mm SEP Passive Jumper Cable with 1 channel (2-pair) up to 10Gbps speed.
- Hot pluggable
- Compliant to SFP+
- Non-equalized
- 32AWG Wire gauge
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector to Connector
SFP+ Plug to SFP+ Plug
Connector Type B
SFP+ 10 Position Plug
Cable Length - Imperial
10ft
Product Range
SFPE Series
Connector Type A
SFP+ 10 Position Plug
Cable Length - Metric
3m
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005