Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSFPK-SL-TR
Order Code3664939
Product RangeSFPK Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.290 |
10+ | €3.350 |
100+ | €3.070 |
250+ | €2.860 |
500+ | €2.650 |
Price for:Each
Minimum: 1
Multiple: 1
€4.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFPK-SL-TR
Order Code3664939
Product RangeSFPK Series
Technical Datasheet
Connector TypeSFP+ Cage
No. of Contacts1 x 10 Contacts
Port Configuration1 x 1 (Single)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole Mount
Product RangeSFPK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
SFP+ Cage
Port Configuration
1 x 1 (Single)
Light Pipes
Without Light Pipe
Product Range
SFPK Series
No. of Contacts
1 x 10 Contacts
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01