Print Page
DRC106S03G20RRDAP
Supercapacitor, 10 F, 2.3 V, PC Pin, -20%, +50%, 5 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMXON
Manufacturer Part NoDRC106S03G20RRDAP
Order Code2800098
Product RangeDRC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.000 |
5+ | €0.802 |
10+ | €0.774 |
25+ | €0.745 |
50+ | €0.676 |
200+ | €0.624 |
Price for:Each
Minimum: 1
Multiple: 1
€1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMXON
Manufacturer Part NoDRC106S03G20RRDAP
Order Code2800098
Product RangeDRC Series
Technical Datasheet
Capacitance10F
Voltage(DC)2.3V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +50%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR0.22ohm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeDRC Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Higher energy density
- Quick charge and discharge
Technical Specifications
Capacitance
10F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Radial Leaded
ESR
0.22ohm
Product Length
-
Product Height
20mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.3V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
10mm
Product Width
-
Product Range
DRC Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001