Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDCZ430-032G-G46
Order Code2931929
Product RangeUltra Fit Series
Also Known AsGTIN UPC EAN: 0619659163402
Technical Datasheet
120 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.710 |
Price for:Each
Minimum: 1
Multiple: 1
€7.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDCZ430-032G-G46
Order Code2931929
Product RangeUltra Fit Series
Also Known AsGTIN UPC EAN: 0619659163402
Technical Datasheet
Memory Capacity32GB
USB SpecificationUSB 3.1
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product RangeUltra Fit Series
SVHCTo Be Advised
Product Overview
Instantly add high-speed storage to your device, ideal for keeping all your photos, videos and files. Features a streamlined Plug-and-Stay design that makes it ideal for use in laptops, consoles and Smart TVs.
- Fast data transfer rates up to 130MB/s
- SecureAccess™ provides password protection
- SuperSpeed USB 3.1 (Gen 1) interface, backwards compatible with USB 3.0 and 2.0
- Dimensions (HxWxD): 9x16x19mm
Contents
Flash drive only
Notes
Note: Download required for Mac version of SecureAccess
Technical Specifications
Memory Capacity
32GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
To Be Advised
USB Specification
USB 3.1
Operating Temperature Min
-
Product Range
Ultra Fit Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014