Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDIX30C-032G-GN6NN
Order Code3404075
Product RangeSanDisk iXpand
Also Known AsGTIN UPC EAN: 0619659142407
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDIX30C-032G-GN6NN
Order Code3404075
Product RangeSanDisk iXpand
Also Known AsGTIN UPC EAN: 0619659142407
Technical Datasheet
Memory Capacity32GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max35°C
Product RangeSanDisk iXpand
SVHCTo Be Advised
Product Overview
Stylish flash drive that let you free up the memory space on your iPhone or iPad. Easily transfer files between your iOS devices and PC or Mac; without even removing the case - thanks to the unique flexible design.
- Integrated Lightning and SuperSpeed USB 3.0 connectors
- Fast file transfer between devices without using iTunes, iCloud or an internet connection
- Play music and videos directly from the drive
- Files are managed through the iXpand mobile app
- Password protect your files on your iPhone/iPad
- Supports Windows Vista/7/8/10, Chrome and macOS 10.8+
- Compatible with Apple devices running iOS 8+
- Dimensions (HxWxD): 17x13x59mm
Contents
Flash drive only
Notes
Note: Some DRM-protected content cannot be played, check with content provider for playback restrictions.
Technical Specifications
Memory Capacity
32GB
Supply Voltage Nom
-
Operating Temperature Max
35°C
SVHC
To Be Advised
USB Specification
USB 3.0
Operating Temperature Min
0°C
Product Range
SanDisk iXpand
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019