Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA1224P4S001
Order Code2822024
Product RangeSan Ace 120 9GA
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €94.480 |
Price for:Each
Minimum: 1
Multiple: 1
€94.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA1224P4S001
Order Code2822024
Product RangeSan Ace 120 9GA
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM113CFM
Flow Rate - Imperial113CFM
Noise Rating54dBA
Flow Rate - Metric3.2m³/min
Power Rating7.44W
Rated Speed5400rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating310mA
IP Rating-
Air Flow - m3/min3.2m³/min
Product RangeSan Ace 120 9GA
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
113CFM
Flow Rate - Metric
3.2m³/min
Rated Speed
5400rpm
Current Rating
310mA
Air Flow - m3/min
3.2m³/min
SVHC
To Be Advised
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Air Flow - CFM
113CFM
Noise Rating
54dBA
Power Rating
7.44W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Product Range
San Ace 120 9GA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325