Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €77.610 |
5+ | €61.370 |
10+ | €60.140 |
Product Information
Product Overview
The San Ace 60L series 9LG type Splash Proof DC Fan for use with servers, communications equipment and industrial equipment. The 9LG type series fans provide efficient cooling for devices with high quality and high reliability, overheating protection function. If the fan blades are restricted, an over-current occurs and leads to a rise in the fan coil temperature. This can result in reduced performance, damage or a fire. To prevent this from occurring, SANYO DENKI's fans incorporate an overheating protection function. If the fan blades are restricted, the coil current is cut off at regular cycles to prevent overheating of the coil. When the hindrance is removed, the fan restarts automatically. No problem about fan even if positive and negative leads are connected in reverse. However, when wiring fans with sensors or PWM speed control function, connecting positive and negative leads in reverse may damage the fans.
- Burnout protection function at locked rotor condition
- Reverse polarity protection function
- 10MΩ at 500VDC Insulation resistance
- UL94V-1 Flammability rated plastic impeller and aluminium frame
- 180000/60°C Hours expected life
- High airflow
Technical Specifications
12V
DC
60mm
Ball Bearing
27.5CFM
35dBA
6150rpm
170mA
0.78m³/min
No SVHC (17-Jan-2023)
Square
12VDC
25mm
27.5CFM
0.78m³/min
2.04W
4 Lead Wires
-
San Ace 60L
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate