Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WL0624P4S001
Order Code2679922
Product RangeSan Ace 60W 9WL
Technical Datasheet
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €116.200 |
5+ | €91.880 |
10+ | €90.040 |
Price for:Each
Minimum: 1
Multiple: 1
€116.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WL0624P4S001
Order Code2679922
Product RangeSan Ace 60W 9WL
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial49.4CFM
Air Flow - CFM49.4CFM
Flow Rate - Metric1.4m³/min
Noise Rating53dBA
Power Rating8.16W
Rated Speed11000rpm
Power Connection Type4 Lead Wires
Current Rating340mA
IP RatingIP68
Air Flow - m3/min1.4m³/min
Product RangeSan Ace 60W 9WL
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
49.4CFM
Noise Rating
53dBA
Rated Speed
11000rpm
Current Rating
340mA
Air Flow - m3/min
1.4m³/min
SVHC
No SVHC (17-Jan-2023)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
49.4CFM
Flow Rate - Metric
1.4m³/min
Power Rating
8.16W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Product Range
San Ace 60W 9WL
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123