Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WL0824P4J001
Order Code2679924
Product RangeSan Ace 80W 9WL
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €130.380 |
5+ | €103.090 |
10+ | €101.030 |
Price for:Each
Minimum: 1
Multiple: 1
€130.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WL0824P4J001
Order Code2679924
Product RangeSan Ace 80W 9WL
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM73CFM
Flow Rate - Imperial73CFM
Noise Rating49dBA
Flow Rate - Metric2.07m³/min
Power Rating6.72W
Rated Speed7400rpm
Power Connection Type4 Lead Wires
Current Rating280mA
IP RatingIP68
Air Flow - m3/min2.07m³/min
Product RangeSan Ace 80W 9WL
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
73CFM
Flow Rate - Metric
2.07m³/min
Rated Speed
7400rpm
Current Rating
280mA
Air Flow - m3/min
2.07m³/min
SVHC
No SVHC (17-Jan-2023)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
73CFM
Noise Rating
49dBA
Power Rating
6.72W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Product Range
San Ace 80W 9WL
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398