Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No103H7823-0440
Order Code9948139
Product Range103H7
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €124.510 |
5+ | €122.020 |
10+ | €119.530 |
Price for:Each
Minimum: 1
Multiple: 1
€124.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H7823-0440
Order Code9948139
Product Range103H7
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size60mm
Coil TypeUnipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance2.7ohm
Torque Max2.1N-m
Current Rating2A
Inductance5.6mH
Inertia0.00084g-cm²
Voltage Rating Max24VDC
No. of Wires6
External Length85.8mm
Shaft Diameter8mm
Product Range103H7
Shaft Length19.1mm
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 103H7823-0440 is a Stepper Motor for a DC input set model with a basic step angle of 1.8°. The unipolar stepper motor suitable for use with industrial sewing machines, financial terminals, copiers and manufacturing equipment for semiconductors applications. It is a SANMOTION F2 is a 2-phase stepping system that provides precise positioning with easy control.
- Small driver and motor, yet high torque
- Fast response provides shorter system cycle time for repetitive operations
- Holding torque maintains the stop position when engaging power
- Low-vibration mode
- Accurate control is provided by pulse signals
- High torque motor
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Unipolar
No. of Phases
Two Phase
Torque Max
2.1N-m
Inductance
5.6mH
Voltage Rating Max
24VDC
External Length
85.8mm
Product Range
103H7
SVHC
No SVHC (15-Jun-2015)
Motor Size
60mm
Step Angle
1.8°
Resistance
2.7ohm
Current Rating
2A
Inertia
0.00084g-cm²
No. of Wires
6
Shaft Diameter
8mm
Shaft Length
19.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42