Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part NoSH1603-5240
Order Code1708571
Product RangeSANMOTION F2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €128.620 |
5+ | €125.320 |
10+ | €122.190 |
Price for:Each
Minimum: 1
Multiple: 1
€128.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSH1603-5240
Order Code1708571
Product RangeSANMOTION F2
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size60mm
Coil TypeBipolar
Step Angle0.9°
No. of PhasesTwo Phase
Resistance2.3ohm
Torque Max-
Inductance8.8mH
Current Rating2A
Inertia4.1oz-in²
Voltage Rating Max24VDC
No. of Wires4
External Length76mm
Shaft Diameter6.35mm
Product RangeSANMOTION F2
Shaft Length19.1mm
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SH1603-5240 is a Stepper Motor for a DC input set model with a basic step angle of 0.9°. The bipolar stepper motor suitable for use with industrial sewing machines, financial terminals, copiers and manufacturing equipment for semiconductors applications. It is a SANMOTION F2 is a 2-phase stepping system that provides precise positioning with easy control.
- Small driver and motor, yet high torque
- Fast response provides shorter system cycle time for repetitive operations
- Holding torque maintains the stop position when engaging power
- Low-vibration mode
- Accurate control is provided by pulse signals
- High torque motor
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
No. of Phases
Two Phase
Torque Max
-
Current Rating
2A
Voltage Rating Max
24VDC
External Length
76mm
Product Range
SANMOTION F2
SVHC
No SVHC (15-Jun-2015)
Motor Size
60mm
Step Angle
0.9°
Resistance
2.3ohm
Inductance
8.8mH
Inertia
4.1oz-in²
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
19.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2