Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No103H8222-6340
Order Code1708563
Product RangeSANMOTION F2
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €342.110 |
Price for:Each
Minimum: 1
Multiple: 1
€342.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H8222-6340
Order Code1708563
Product RangeSANMOTION F2
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size86mm
Coil TypeBipolar
No. of PhasesTwo Phase
Step Angle1.8°
Torque Max5.09N-m
Resistance0.35ohm
Inductance2.7mH
Current Rating6A
Voltage Rating Max100VAC
No. of Wires4
External Length93.73mm
Shaft Diameter12mm
Product RangeSANMOTION F2
Shaft Length28.48mm
Product Overview
The 103H8222-6340 is a 86mm circular 6A 2-phase single shaft Stepper Motor with bipolar coil winding, lead wire type and 0.35Ω wiring resistance, 2.7mH inductance and 5.09Nm maximum torque.
- 15.86oz-inch² Rotor inertia
- 1.8° Step resolution
Applications
Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Step Angle
1.8°
Resistance
0.35ohm
Current Rating
6A
No. of Wires
4
Shaft Diameter
12mm
Shaft Length
28.48mm
Motor Size
86mm
No. of Phases
Two Phase
Torque Max
5.09N-m
Inductance
2.7mH
Voltage Rating Max
100VAC
External Length
93.73mm
Product Range
SANMOTION F2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011093
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5