Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109R0605M402
Order Code1640153
Product RangeSan Ace 60 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0605M402
Order Code1640153
Product RangeSan Ace 60 Series
Technical Datasheet
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Noise Rating20dBA
Power Rating650mW
Power Connection Type2 Lead Wires
Current Rating130mA
Product RangeSan Ace 60 Series
Technical Specifications
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Power Rating
650mW
Current Rating
130mA
SVHC
No SVHC (17-Dec-2014)
External Depth
25mm
Noise Rating
20dBA
Power Connection Type
2 Lead Wires
Product Range
San Ace 60 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084596