Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.220 |
5+ | €7.080 |
10+ | €6.930 |
20+ | €6.790 |
Price for:Each
Minimum: 1
Multiple: 1
€7.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No4835775-1
Order Code3052032
Technical Datasheet
Accessory TypeMotor Cable
For Use WithSanyodenki F2 Series 42mm Sq. 2-Phase Stepping Motors
Product Range-
SVHCTo Be Advised
Product Overview
The 4835775-1 from Sanyo Denki is a 4 Way biploar stepper motor cable connector for the 42mm stepper motor series.
Technical Specifications
Accessory Type
Motor Cable
Product Range
-
For Use With
Sanyodenki F2 Series 42mm Sq. 2-Phase Stepping Motors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01