Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €309.040 |
Price for:Each
Minimum: 1
Multiple: 1
€309.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9ADAW1201P1H001
Order Code4218295
Technical Datasheet
Nominal Rated Voltage AC240V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing Type-
Air Flow - CFM119CFM
Noise Rating48dBA
Power Rating6.6W
Rated Speed3800rpm
Power Connection Type5 Lead Wires
Current Rating130mA
IP RatingIP68
Air Flow - m3/min3.36m³/min
Product Range-
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
240V
Fan Frame Size
120mm
Bearing Type
-
Noise Rating
48dBA
Rated Speed
3800rpm
Current Rating
130mA
Air Flow - m3/min
3.36m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
119CFM
Power Rating
6.6W
Power Connection Type
5 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42