Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9BFB24P2H003
Order Code3265247
Product RangeSan Ace B120 9BFB
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €103.670 |
5+ | €81.970 |
10+ | €80.330 |
Price for:Each
Minimum: 1
Multiple: 1
€103.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9BFB24P2H003
Order Code3265247
Product RangeSan Ace B120 9BFB
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Air Flow - CFM56.5CFM
Air Flow - m3/min1.6m³/min
Noise Rating62dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Power Rating26.4W
Product RangeSan Ace B120 9BFB
IP Rating-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
32mm
Air Flow - m3/min
1.6m³/min
Bearing Type
Ball Bearing
Power Rating
26.4W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
120mm
Air Flow - CFM
56.5CFM
Noise Rating
62dBA
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
Product Range
San Ace B120 9BFB
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38