Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €49.050 |
5+ | €41.090 |
10+ | €35.350 |
Product Information
Product Overview
The 9CRA0312P4K03 is a 12VDC 48mm Counter Rotating Fan with a ball bearing. This San Ace 38 series axial fan features wire leaded power connection with inlet consists of +ve refers to red wire, -ve refers to black wire, sensor refers to yellow wire, control refers to brown wire and outlet consists of +ve refers to orange wire, -ve refers to gray wire, sensor refers to purple wire, control refers to white wire. The 9CRA type fan comes with a plastic frame and impeller.
- 40000 Expected life
- -20 to 70°C Operating temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12V
12VDC
38mm
Ball Bearing
27.19CFM
64dBA
-
1.5A
0.77m³/min
Lead (17-Jan-2023)
Square
DC
48mm
27.19CFM
0.77m³/min
18W
8 Lead Wires
-
San Ace 38
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate