Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9CRA0412P4K03
Order Code1907869
Product RangeSan Ace 40
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.340 |
5+ | €39.660 |
10+ | €34.130 |
Price for:Each
Minimum: 1
Multiple: 1
€47.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CRA0412P4K03
Order Code1907869
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth48mm
Bearing TypeBall Bearing
Air Flow - CFM32.5CFM
Flow Rate - Imperial32.5CFM
Flow Rate - Metric0.92m³/min
Noise Rating64dBA
Power Rating21.6W
Rated Speed-
Power Connection Type8 Lead Wires
Current Rating1.6A
IP Rating-
Air Flow - m3/min0.92m³/min
Product RangeSan Ace 40
SVHCLead (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
32.5CFM
Noise Rating
64dBA
Rated Speed
-
Current Rating
1.6A
Air Flow - m3/min
0.92m³/min
SVHC
Lead (17-Jan-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
48mm
Air Flow - CFM
32.5CFM
Flow Rate - Metric
0.92m³/min
Power Rating
21.6W
Power Connection Type
8 Lead Wires
IP Rating
-
Product Range
San Ace 40
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096