Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9G1212P4G03
Order Code2768810
Product RangeSan Ace 120
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G1212P4G03
Order Code2768810
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM129.94CFM
Flow Rate - Imperial129.94CFM
Flow Rate - Metric3.68m³/min
Noise Rating51dBA
Power Rating10.8W
Rated Speed4100rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating900mA
IP Rating-
Air Flow - m3/min3.68m³/min
Product RangeSan Ace 120
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage
12VDC
Fan Frame Type
Square
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
129.94CFM
Noise Rating
51dBA
Rated Speed
4100rpm
Current Rating
900mA
Air Flow - m3/min
3.68m³/min
SVHC
To Be Advised
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
25mm
Air Flow - CFM
129.94CFM
Flow Rate - Metric
3.68m³/min
Power Rating
10.8W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 120
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285