Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0312P3J001
Order Code3265290
Product RangeSan Ace 38
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.400 |
Price for:Each
Minimum: 1
Multiple: 1
€27.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0312P3J001
Order Code3265290
Product RangeSan Ace 38
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size38mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM20.1CFM
Noise Rating57.5dBA
Power Rating6.2W
Rated Speed23500rpm
Power Connection Type4 Lead Wires
Current Rating520mA
IP Rating-
Air Flow - m3/min0.57m³/min
Product RangeSan Ace 38
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
38mm
Bearing Type
Ball Bearing
Noise Rating
57.5dBA
Rated Speed
23500rpm
Current Rating
520mA
Air Flow - m3/min
0.57m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
20.1CFM
Power Rating
6.2W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 38
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055