Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0424P6F001
Order Code2305531
Product RangeSan Ace 40GA Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €19.470 |
5+ | €19.010 |
10+ | €18.560 |
25+ | €17.380 |
50+ | €16.810 |
100+ | €15.420 |
Price for:Each
Minimum: 1
Multiple: 1
€19.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0424P6F001
Order Code2305531
Product RangeSan Ace 40GA Series
Technical Datasheet
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Noise Rating28dBA
Power Rating-
Power Connection Type4 Lead Wires
Current Rating40mA
Product RangeSan Ace 40GA Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Power Rating
-
Current Rating
40mA
SVHC
No SVHC (17-Dec-2014)
External Depth
20mm
Noise Rating
28dBA
Power Connection Type
4 Lead Wires
Product Range
San Ace 40GA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195