Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0524P7G001
Order Code3265307
Product RangeSan Ace 52GA
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.860 |
5+ | €28.030 |
10+ | €25.750 |
20+ | €22.160 |
50+ | €21.720 |
Price for:Each
Minimum: 1
Multiple: 1
€32.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0524P7G001
Order Code3265307
Product RangeSan Ace 52GA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size52mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM17.7CFM
Noise Rating38dBA
Power Rating1.68W
Rated Speed7800rpm
Power Connection Type4 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.5m³/min
Product RangeSan Ace 52GA
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
52mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
7800rpm
Current Rating
70mA
Air Flow - m3/min
0.5m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
17.7CFM
Power Rating
1.68W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 52GA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043