Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GV3612P3G03
Order Code3265340
Product RangeSan Ace 36
Technical Datasheet
918 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.860 |
5+ | €27.180 |
10+ | €24.970 |
20+ | €19.770 |
50+ | €19.370 |
Price for:Each
Minimum: 1
Multiple: 1
€31.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV3612P3G03
Order Code3265340
Product RangeSan Ace 36
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size36mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM14.1CFM
Noise Rating52dBA
Power Rating4.1W
Rated Speed14000rpm
Power Connection Type4 Lead Wires
Current Rating340mA
IP Rating-
Air Flow - m3/min0.4m³/min
Product RangeSan Ace 36
SVHCTo Be Advised
Product Overview
9GV3612P3G03 is a DC fan with PWM speed control function. The PWM speed control function is a function that externally controls the rotation speed of the fan by changing the duty of the input pulse signal between the control terminal and GND.
- Plastics frame
- Size of 36 x 36 x 28mm
- 12V voltage
- 25.0KHz PWM frequency
- 0.34A current
- Rated speed: duty cycle (100%) of 14000min¯¹
- 14.12CFM max air flow
- 40,000h expected life
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
36mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
14000rpm
Current Rating
340mA
Air Flow - m3/min
0.4m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
14.1CFM
Power Rating
4.1W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 36
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049