Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9S0612H401
Order Code2768836
Product RangeSan Ace 60
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.240 |
5+ | €23.240 |
10+ | €21.350 |
20+ | €18.370 |
50+ | €18.000 |
Price for:Each
Minimum: 1
Multiple: 1
€27.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S0612H401
Order Code2768836
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM20.5CFM
Flow Rate - Imperial20.5CFM
Flow Rate - Metric0.58m³/min
Noise Rating24dBA
Power Rating1.32W
Rated Speed3900rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating110mA
IP Rating-
Air Flow - m3/min0.58m³/min
Product RangeSan Ace 60
SVHCTo Be Advised
Product Overview
The 9S0612H401 is a 12VDC 25mm thick Axial Fan with a ball bearing. This San Ace 60 series DC fan features UL1007 24AWG wire leaded power connection with +ve refers to red wire and -ve refers to black wire, sensor refers to yellow wire. The 9S type silent fan comes with a plastic frame and imperil. The direction of rotation of the fan is clock wise direction.
- 40000 Expected life
- -10 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
20.5CFM
Noise Rating
24dBA
Rated Speed
3900rpm
Current Rating
110mA
Air Flow - m3/min
0.58m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
20.5CFM
Flow Rate - Metric
0.58m³/min
Power Rating
1.32W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 60
Technical Docs (2)
Alternatives for 9S0612H401
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058