Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9SG1224H101
Order Code3296188
Product RangeSan Ace 120
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9SG1224H101
Order Code3296188
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial147CFM
Flow Rate - Metric4.02m³/min
Air Flow - CFM147CFM
Noise Rating48dBA
Power Rating11.04W
Rated Speed3400rpm
Power Connection Type3 Lead Wires
Current Rating460mA
IP Rating-
Air Flow - m3/min4.02m³/min
Product RangeSan Ace 120
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
4.02m³/min
Noise Rating
48dBA
Rated Speed
3400rpm
Current Rating
460mA
Air Flow - m3/min
4.02m³/min
SVHC
To Be Advised
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
147CFM
Air Flow - CFM
147CFM
Power Rating
11.04W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 120
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4