Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No819116-SF.
Order Code2920071
Product RangeIF13 Series
Also Known AsIF13-SE-H05-3100-WF-200
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No819116-SF.
Order Code2920071
Product RangeIF13 Series
Also Known AsIF13-SE-H05-3100-WF-200
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to Free End
Connector Type AIEC 60320 C13
Cable Length - Metric2m
Connector Type BFree End
Current Rating10A
Voltage Rating250VAC
Jacket Colour-
Product RangeIF13 Series
Cable Length - Imperial6.6ft
SVHCNo SVHC (17-Jan-2022)
Product Overview
The IF13 power cords with integrated filter provide the easiest way to integrate an EMC filter into a given design with a power cord. The approach to incorparate the filter in an external cable can help to pass compliance testing at the end of the design phase. The performance of the filter is enhanced through the ferrite cable and shielding. With different versions of input and output connections the cord can be easily implemented. Complying with RoHS and REACH the power cords fulfill worldwide environmental regulations.
- High performance in high frequency range
- Retrofit for cord connected devices
- Shielding and ferrite cable
- Rated current up to 10A
Applications
Data / Computing, Industrial, Laboratory, Medical, Security
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Cable Length - Metric
2m
Current Rating
10A
Jacket Colour
-
Cable Length - Imperial
6.6ft
Connector Type A
IEC 60320 C13
Connector Type B
Free End
Voltage Rating
250VAC
Product Range
IF13 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294835