Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2030-1-06
Order Code1304843
Product RangeFN 2030 Series
Also Known As802426-SF
Technical Datasheet
57 In Stock
60 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.870 |
| 5+ | €17.910 |
| 10+ | €14.980 |
| 20+ | €14.790 |
| 40+ | €13.870 |
| 60+ | €12.920 |
Price for:Each
Minimum: 1
Multiple: 1
€18.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2030-1-06
Order Code1304843
Product RangeFN 2030 Series
Also Known As802426-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Current Rating1A
Filter TypeStandard
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min20mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance0.22µF
Filter Input TerminalsQuick Connect
Leakage Current Max0.34µA
Filter Output TerminalsQuick Connect
Product RangeFN 2030 Series
Product Overview
The FN2030-1-06 is a 1-phase 1A General Purpose EMI Filter designed for easy and fast chassis mounting. It provides an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour. The higher inductivity versus amperage offers increased attenuation performance with same form factor compared to FN2010 and FN2020 filter series.
- DC to 400Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial, Consumer Electronics, Medical, Automation & Process Control, Communications & Networking
Technical Specifications
Filter Applications
General Purpose
Current Rating
1A
Filter Terminals
Quick Connect
Inductance Min
20mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
Voltage Rating
250V
Filter Type
Standard
No. of Phases
Single Phase
No. of Stages
1 Stage
Capacitance
0.22µF
Leakage Current Max
0.34µA
Product Range
FN 2030 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
Product traceability