Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.570 |
10+ | €50.560 |
20+ | €42.400 |
Product Information
Product Overview
The FN2090-16-06 is a Multi-stage EMI Filter with excellent attenuation performance designed for easy and fast chassis mounting. It provides an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour. This Filter also designed for noisy applications requiring excellent filter performance. The higher inductivity versus amperage offers increased attenuation performance with the same form factor compared to FN 2060 and FN 2080 filter series.
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Two-stage filter
- Very high differential and common-mode attenuation
Applications
Consumer Electronics, Commercial, Building Automation, Industrial, Medical, Computers & Computer Peripherals, Automation & Process Control, Communications & Networking
Technical Specifications
General Purpose
EMI, RFI
Single Phase
4mH
Chassis Mount
Quick Connect
Quick Connect
250VAC
16A
Quick Connect
2 Stage
1µF
1.02µA
FN 2090 Series
Technical Docs (2)
Alternatives for 802444-SF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate