Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800470-SF
Order Code1191320
Product RangeFN 350 Series
Also Known AsFN350-20-29
Technical Datasheet
44 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €142.770 |
5+ | €134.140 |
10+ | €125.500 |
Price for:Each
Minimum: 1
Multiple: 1
€142.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800470-SF
Order Code1191320
Product RangeFN 350 Series
Also Known AsFN350-20-29
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating20A
Filter TerminalsSafety
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Leakage Current Max4.9mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFN 350 Series
Product Overview
The FN350-20-29 is a single-stage Compact EMC/RFI Filter with high component value optimized for common and differential-mode attenuation in the lower frequency range makes this filter ideal for a large variety of single-phase motor drive applications. It is supplied in a relatively small housing design with safety terminal block for fast and easy installation in primarily industrial environments.
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Industrial grade safety terminal block
- Designed to meet EN 55011/14/22
- Compliant with IEC 6095
Applications
Automation & Process Control, Power Management, Test & Measurement, Motor Drive & Control
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Safety
No. of Stages
1 Stage
Leakage Current Max
4.9mA
Filter Output Terminals
Terminal Block
Voltage Rating
250VAC
Current Rating
20A
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
FN 350 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7