Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800106-SF
Order Code1191335
Product RangeFN 405 Series
Also Known AsFN405-6-02
Technical Datasheet
7 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.040 |
10+ | €9.300 |
25+ | €8.660 |
50+ | €8.040 |
100+ | €7.980 |
250+ | €7.820 |
Price for:Each
Minimum: 1
Multiple: 1
€11.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800106-SF
Order Code1191335
Product RangeFN 405 Series
Also Known AsFN405-6-02
Technical Datasheet
Capacitance15000pF
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating6A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter TerminalsThrough Hole
Inductance Min800µH
Filter MountingThrough Hole
Filter Input Terminals-
Leakage Current Max200µA
Filter Output Terminals-
Product RangeFN 405 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN405-6-02 is a 1-phase 6A Filter designed for easy and fast PCB-mounting. Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- Low profile
- DC to 400Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Consumer Electronics, Power Management, Test & Measurement
Technical Specifications
Capacitance
15000pF
Voltage Rating
250VAC
Current Rating
6A
No. of Stages
1 Stage
Inductance Min
800µH
Filter Input Terminals
-
Filter Output Terminals
-
SVHC
No SVHC (14-Jun-2023)
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
Filter Terminals
Through Hole
Filter Mounting
Through Hole
Leakage Current Max
200µA
Product Range
FN 405 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
Product traceability