Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800588-SF
Order Code1191339
Product RangeFN 406 Series
Also Known AsFN406-6-02
Technical Datasheet
500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.830 |
10+ | €10.950 |
25+ | €9.330 |
50+ | €9.000 |
100+ | €8.750 |
250+ | €8.490 |
Price for:Each
Minimum: 1
Multiple: 1
€12.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800588-SF
Order Code1191339
Product RangeFN 406 Series
Also Known AsFN406-6-02
Technical Datasheet
Filter ApplicationsGeneral Purpose
Capacitance0.1µF
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating6A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter TerminalsThrough Hole
Inductance Min780µH
Filter MountingThrough Hole
Leakage Current Max210µA
Filter Input Terminals-
Filter Output Terminals-
Product RangeFN 406 Series
Product Overview
The FN406-6-02 is a 1-phase 6A ultra compact EMC Filter designed for easy, fast and compact PCB-mounting. Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- Low profile
- Aluminium case
- Very compact PCB-mountable design
- DC to 400Hz Operating frequency
- UL94V-0 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Consumer Electronics, Power Management, Test & Measurement, Medical
Technical Specifications
Filter Applications
General Purpose
Voltage Rating
250VAC
Current Rating
6A
No. of Stages
1 Stage
Inductance Min
780µH
Leakage Current Max
210µA
Filter Output Terminals
-
Capacitance
0.1µF
Filter Type
EMI, RFI
No. of Phases
Single Phase
Filter Terminals
Through Hole
Filter Mounting
Through Hole
Filter Input Terminals
-
Product Range
FN 406 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
Product traceability