Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800499-SF
Order Code1104564
Product RangeFN 9260
Also Known AsFN9260-6-06
Technical Datasheet
408 In Stock
780 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.460 |
10+ | €13.590 |
25+ | €12.070 |
100+ | €11.240 |
250+ | €11.020 |
500+ | €10.790 |
Price for:Each
Minimum: 1
Multiple: 1
€15.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800499-SF
Order Code1104564
Product RangeFN 9260
Also Known AsFN9260-6-06
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type-
Fuse Holder2-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP40
Product RangeFN 9260
Product Overview
The FN9260-6-06 is a 6A General Purpose Power Module with 6 output connections and 2 fuses. This power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. This product brings you rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time.
- Exceptional conducted attenuation performance
- UL94V-2 Flammability rating
- IP40 Protection rating
- -25 to 85°C Operating temperature range
Applications
Power Management, Test & Measurement
Technical Specifications
Connector Type
IEC C14
Current Rating
6A
Switch Type
-
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
IP40
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Product Range
FN 9260
Technical Docs (1)
Alternatives for 800499-SF
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05128