Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €38.410 |
5+ | €37.360 |
10+ | €36.300 |
25+ | €33.550 |
50+ | €33.310 |
100+ | €33.070 |
Product Information
Product Overview
The IF13 power cords with integrated filter provide the easiest way to integrate an EMC filter into a given design with a power cord. The approach to incorparate the filter in an external cable can help to pass compliance testing at the end of the design phase. The performance of the filter is enhanced through the ferrite cable and shielding. With different versions of input and output connections the cord can be easily implemented. Complying with RoHS and REACH the power cords fulfill worldwide environmental regulations.
- High performance in high frequency range
- Retrofit for cord connected devices
- Shielding and ferrite cable
- Rated current up to 10A
Applications
Data / Computing, Industrial, Laboratory, Medical, Security
Technical Specifications
IEC 60320 C13
NEMA 5-15P
10A
White
6.6ft
NEMA 5-15P to IEC 60320 C13
2m
250VAC
IF13 Series
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate